Dual 4-bit buffer/line driver with true output, featuring 8-bit total input and output lines. This 3-state output device offers a high level output current of 64mA and a low level output current of 64mA. Operating across a supply voltage range of 4.5V to 5.5V, it boasts a propagation delay of 6ns. Packaged in a 20-pin SOP for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments SN64BCT244NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 53mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 64BCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN64BCT244NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.