8-bit bidirectional bus transceiver featuring 3-state outputs. Operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. Offers high-level output current of 24mA and low-level output current of 64mA. Surface mountable in a 20-pin SOIC package with a propagation delay of 7ns. Designed with BICMOS technology and suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 64BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 11.8ns |
| Weight | 0.017662oz |
| RoHS | Compliant |