
Bidirectional, non-inverting transceiver IC featuring 8 bits per element and 8 outputs. Operates with a supply voltage of 4.5V to 5.5V, with a typical 5V operating voltage. Delivers 24mA high-level output current and 64mA low-level output current. Surface mountable in a 20-pin SOIC package, this RoHS compliant component offers 3-state output and a propagation delay of 6.6ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.6ns |
| RoHS Compliant | Yes |
| Series | 64BCT |
| Weight | 0.017662oz |
| RoHS | Compliant |
