The SN64BCT245NE4 is a non-inverting transceiver from Texas Instruments, available in a 140-pin PDIP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features a propagation delay of 6.6ns and can handle high and low level output currents of up to 64mA and 24mA respectively. It is suitable for use in logic IC applications, including buffers and line drivers.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 140 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.6ns |
| RoHS Compliant | Yes |
| Series | 64BCT |
| RoHS | Compliant |