
Octal buffer/driver featuring 3-state outputs and 25-ohm output impedance. This BICMOS technology component offers 8 channels with non-inverting logic function and operates from a 4.5V to 5.5V supply. Designed for surface mounting in a SOIC package, it supports a wide temperature range of -40°C to 85°C. Key specifications include a propagation delay of 5.6ns and output current capabilities of -80mA (high) and 188mA (low).
Texas Instruments SN64BCT25244DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -80mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 188mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 90mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 64BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 10.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN64BCT25244DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
