The SN64BCT25244DWR is a dual 4-bit inverting buffer from Texas Instruments. It can handle high-level output currents of up to 188mA and operates within a supply voltage range of 4.5V to 5.5V. The device is packaged in a surface-mount SOIC package and has a propagation delay of 5.6ns. It is RoHS compliant and suitable for use in temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN64BCT25244DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | 188mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 188mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| RoHS Compliant | Yes |
| Series | 64BCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN64BCT25244DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
