Octal 3-state buffer/driver featuring 25-ohm output impedance, operating from a 4.5V to 5.5V supply with a nominal 5V. This BICMOS technology component offers 8 channels, each with 4 bits per element, and supports through-hole mounting in a PDIP package. It provides a high level output current of -80mA and a low level output current of 188mA, with a propagation delay of 5.6ns. Operating across a temperature range of -40°C to 85°C, this RoHS compliant device is designed for buffering and line driving applications.
Texas Instruments SN64BCT25244NT technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -80mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 188mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 90mA |
| RoHS Compliant | Yes |
| Series | 64BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 10.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN64BCT25244NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.