Dual 4-bit buffer/line driver with true output, featuring 8 input and 8 output lines. This integrated circuit operates with a supply voltage range of 4.5V to 5.5V and offers a high level output current of 188mA and low level output current of 188mA. Designed for through-hole mounting in a PDIP package, it boasts a propagation delay of 5.6ns and a maximum operating temperature of 85°C. The device is RoHS compliant and includes lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN64BCT25244NTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| High Level Output Current | 188mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 188mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 90mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 64BCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN64BCT25244NTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.