
Octal 25-Ohm Bus Transceiver, 8-bit bidirectional data flow with 3-state outputs. Features 5V operating supply voltage, 4.5V to 5.5V range, and 7.2ns propagation delay. Operates from -40°C to 85°C, with 24mA low-level output current and -3mA high-level output current. Surface mount SOIC package, BICMOS technology, and RoHS compliant.
Texas Instruments SN64BCT25245DW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 64BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 10.6ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN64BCT25245DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
