8-bit bidirectional transceiver with true output, featuring BICMOS technology. This surface mount logic IC operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers 8 channels with 3-state outputs, supporting a low-level output current of 24mA and a high-level output current of -3mA. Designed for robust performance, it boasts a propagation delay of 7.2ns and operates within a temperature range of -40°C to 85°C. Packaged in a 24-pin SOIC, this RoHS compliant component is suitable for demanding electronic applications.
Sign in to ask questions about the Texas Instruments SN64BCT25245DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN64BCT25245DWG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | -3mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 64BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 10.6ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN64BCT25245DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.