
8-channel buffer/line driver with TTL-compatible CMOS inputs and open-collector outputs. Features 4.5-V to 5.5-V operating supply voltage, 8-bit configuration with 2 elements of 4 bits each. Offers 64mA low-level output current and -100µA high-level output current. Operates across a -40°C to 85°C temperature range. Surface mountable in a 20-SOIC package.
Texas Instruments SN64BCT757DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.6ns |
| RoHS Compliant | Yes |
| Series | 64BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 21.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN64BCT757DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.