
Octal buffer/driver featuring open-collector outputs, designed for surface mounting in a 20-SOIC package. This integrated circuit operates with a supply voltage range of 4.5V to 5.5V and supports 8 input and 8 output lines. It offers a low-level output current of 64mA and a high-level output current of -100uA, with a propagation delay of 9.6ns. The device functions as an inverting buffer and driver, with a wide operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.6ns |
| RoHS Compliant | Yes |
| Series | 64BCT |
| Turn-On Delay Time | 9.6ns |
| Width | 7.52mm |
| RoHS | Compliant |
