
Octal buffer/driver featuring open-collector outputs, designed for 5V operation within a -40°C to 85°C temperature range. This BICMOS technology component offers 8 channels, each functioning as an inverting buffer with a high-level output current of -100µA and a low-level output current of 64mA. Packaged in a 20-SOIC surface-mount format, it supports 8 input and 8 output lines with a propagation delay of 9.6ns.
Texas Instruments SN64BCT757DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.6ns |
| RoHS Compliant | Yes |
| Series | 64BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 21.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN64BCT757DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
