
Low-noise transformer driver IC, 350mA max output current, 410kHz switching frequency, designed for isolated power supplies. Features a 3V to 5.5V input voltage range and a 3V to 5.5V supply voltage range. Operates across a -40°C to 125°C temperature range. Packaged in a 5-SOT-23 surface mount case, this lead-free component offers adjustable output voltage up to 11V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN6501DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 300uA |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 11V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN6501DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
