
Automotive transformer driver IC, 350mA output current, 11V output voltage, operating from a 3V to 5.5V supply. This miscellaneous interface IC features a 410kHz switching frequency and low noise operation, ideal for isolated power supplies. Packaged in a 5-SOT-23 surface mount configuration, it operates across a -40°C to 125°C temperature range. RoHS compliant and lead-free, this component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN6501QDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 300uA |
| Output Current | 350mA |
| Output Voltage | 11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN6501QDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
