
The SN6505ADBVR is a single-function interface circuit from Texas Instruments, operating within a temperature range of -55 to 125°C. It features a 6-pin LSSOP package and supports a supply voltage range of 2.25 to 5.5 volts. The device is designed to withstand military-grade temperatures and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments SN6505ADBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN6505ADBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN6505ADBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.