
The SN6505BQDBVRQ1 is a 5V interface circuit from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is packaged in a 6-pin LSSOP. The device has a nominal supply voltage of 5V, with a minimum and maximum voltage range of 2.25V and 5.5V, respectively. It meets the AEC-Q100 screening level and is suitable for use in various interface applications.
Texas Instruments SN6505BQDBVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN6505BQDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.