
This AEC-Q100 compliant interface circuit operates over a temperature range of -40°C to 125°C. It has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 2.25V and 5.5V, respectively. The device is packaged in a SOT-23, 6 PIN package and has a single function. It is designed for use in automotive applications.
Sign in to ask questions about the Texas Instruments SN6505BQDBVTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN6505BQDBVTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN6505BQDBVTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.