The SN6505DQDBVRQ1 is a single-function interface circuit from Texas Instruments, packaged in a 6-pin SOT-23. It operates over a temperature range of -40 to 125 degrees Celsius and is compliant with AEC-Q100. The device has a nominal supply voltage of 5V, with a minimum of 2.25V and a maximum of 5.5V. It is a dual-terminal device with a width of 1.6mm and a length of 2.9mm.
Sign in to ask questions about the Texas Instruments SN6505DQDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN6505DQDBVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN6505DQDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.