The SN65175DE4 is a quad receiver integrated circuit from Texas Instruments. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The device is supplied with 5V and has a supply current of 70mA. It is available in a 16-pin SOIC package and is packaged in a rail/tube format with 40 units per package. The SN65175DE4 is compliant with RoHS regulations and is suitable for surface mount applications.
Texas Instruments SN65175DE4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65175 |
| Supply Current | 70mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65175DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.