The SN65175DG4 is a quad receiver IC from Texas Instruments, operating on a 5V supply voltage with a maximum data rate of 10Mbps. It is packaged in a SOIC-40 package and is lead free. The device is designed to operate within a temperature range of -40°C to 85°C. It is RoHS compliant and is available in a rail or tube packaging format.
Texas Instruments SN65175DG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65175DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
