
The SN65176BDG4 is a single 10Mbps half-duplex transceiver with an operating supply voltage of 5V. It is packaged in a SOIC-8 package and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a supply current of 70mA. It is designed for surface mount applications and is available in a rail/Tube packaging configuration with 75 units per package.
Texas Instruments SN65176BDG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 70mA |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65176BDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.