
The SN65176BDRE4 is a single-chip bus transceiver with a data rate of 10Mbps, operating on a 5V supply voltage. It is packaged in a lead-free SOIC-8 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 105°C and is RoHS compliant. It is designed for half-duplex operation and has a supply current of 70mA.
Texas Instruments SN65176BDRE4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 70mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65176BDRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
