
Unidirectional Transient Voltage Suppressor (TVS) diode designed for ESD protection. Features a 6V working voltage, 7V clamping voltage, and 35pF capacitance. This component offers 60W peak pulse power dissipation and 3A surge current capability. Housed in a 6-pin SOT-23 package with SMD/SMT termination, it operates within a temperature range of -40°C to 85°C. Ideal for USB interfaces, this RoHS compliant device provides robust protection.
Texas Instruments SN65220DBVR technical specifications.
| Capacitance | 35pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 7V |
| Depth | 1.6mm |
| Height | 1.15mm |
| Interface | USB |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.9mm |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60W |
| Max Surge Current | 3A |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 6V |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Power Dissipation | 385mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Weight | 0.000473oz |
| Width | 1.6mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65220DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
