
Single-channel, uni-versal serial bus port transient suppressor designed for USB interfaces. Features a low capacitance of 35pF and a clamping voltage of 7V, with a minimum breakdown voltage also at 7V. Operates within a temperature range of -40°C to 85°C and supports a working voltage of 6V. Offers a maximum power dissipation of 60W and a maximum surge current of 3A. Packaged in a 6-pin SOT-23 SMD/SMT format, this lead-free and RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65220DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 35pF |
| Package/Case | SOT-23-6 |
| Clamping Voltage | 7V |
| Depth | 1.6mm |
| Interface | USB |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.9mm |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60W |
| Max Surge Current | 3A |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 60W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65220DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
