
Single-channel unidirectional transient voltage suppressor designed for USB port protection. Features a low capacitance of 35pF and a clamping voltage of 7V, with a maximum breakdown voltage of 8V. Offers a 1A current rating and 60W peak pulse power dissipation, operating within a -40°C to 85°C temperature range. Packaged in a compact SOT-23 surface-mount case, this lead-free component provides 1uA leakage current and a 6V working voltage.
Sign in to ask questions about the Texas Instruments SN65220DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65220DBVT technical specifications.
| Capacitance | 35pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 7V |
| Current Rating | 1A |
| Depth | 1.6mm |
| Height | 1.15mm |
| Interface | USB |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.9mm |
| Max Breakdown Voltage | 8V |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60W |
| Max Surge Current | 3A |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 6V |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Power Dissipation | 385mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000473oz |
| Width | 1.6mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65220DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
