Texas Instruments SN65220YZBR technical specifications.
| Capacitance | 35pF |
| Clamping Voltage | 7V |
| Depth | 1.3mm |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60W |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65220 |
| Termination | SMD/SMT |
| Width | 1.3mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65220YZBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.