Texas Instruments SN65220YZBT technical specifications.
| Capacitance | 35pF |
| Clamping Voltage | 7V |
| Depth | 1.3mm |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 1.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 60W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65220YZBT to view detailed technical specifications.
No datasheet is available for this part.