
Dual uni-directional transient voltage suppressor designed for USB port protection. Features a 3.3V operating supply voltage, 6V working voltage, and 7V clamping voltage. Offers 4 channels with a low leakage current of 1uA and a peak pulse power of 60W. Packaged in a 8-PDIP with through-hole termination, operating from -40°C to 85°C.
Texas Instruments SN65240P technical specifications.
| Capacitance | 35pF |
| Package/Case | PDIP |
| Clamping Voltage | 7V |
| Depth | 6.35mm |
| Height | 4.57mm |
| Interface | USB |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.81mm |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3A |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Pulse Power | 60W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.015535oz |
| Width | 6.35mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65240P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.