
Dual USB port transient suppressor IC, designed for robust protection. Features a 7V clamping voltage and 1A current rating, with a 3A max surge current capability. Operates within a 3V to 5V supply voltage range, and offers a 3.3V working voltage. Housed in a compact 8-TSSOP package with SMD/SMT termination, this unidirectional suppressor is RoHS compliant and suitable for operation from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65240PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Clamping Voltage | 7V |
| Current Rating | 1A |
| Height | 1.15mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Max Surge Current | 3A |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Power Dissipation | 520mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.001376oz |
| Width | 4.4mm |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65240PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
