
The SN65ALS1176DR is a single-chip transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is a surface-mount device with a SOIC-8 package and is lead-free. The transceiver operates at a supply voltage of 5V and has a supply current of 30mA. It has a propagation delay of 25ns and a receiver hysteresis of 60mV. The device is RoHS compliant and is available in a tape and reel packaging.
Texas Instruments SN65ALS1176DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Receiver Hysteresis | 60mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 30mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65ALS1176DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
