
The SN65ALS1176P is a single-transceiver integrated circuit with a logic function of transceiver. It operates within a temperature range of -40°C to 85°C and is packaged in a PDIP-8 format for through-hole mounting. The device requires a 5V operating supply voltage and has a maximum supply current of 30mA. The SN65ALS1176P is compliant with lead-free standards and RoHS regulations.
Texas Instruments SN65ALS1176P technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65ALS1176P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
