High-speed bus transceiver featuring RS-422 and RS-485 interface support, capable of 35Mbps data rates. This half-duplex, single transmitter/receiver IC is designed for surface mount applications in an 8-pin SOIC package, measuring 4.9mm x 3.91mm x 1.58mm. It operates from a 5V supply voltage (4.75V to 5.25V) with a maximum supply current of 30mA and includes ESD protection. Operating temperature range spans from -40°C to 85°C, with RoHS compliance and lead-free construction.
Texas Instruments SN65ALS176D technical specifications.
| Package/Case | SOIC |
| Data Rate | 35Mbps |
| ESD Protection | Yes |
| Height | 1.58mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 30mA |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65ALS176D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
