
The SN65ALS176DG4 is a single-chip bus transceiver from Texas Instruments, designed for half-duplex operation at data rates up to 35Mbps. It operates from a 5V supply voltage and has a maximum operating temperature of 85°C. The device is packaged in a surface-mount SOIC package and is compliant with RoHS regulations. The transceiver has a supply current of 30mA and is available in quantities of 75 per rail/tube packaging.
Texas Instruments SN65ALS176DG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 35Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 30mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65ALS176DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
