
The SN65ALS176DRG4 is a single transceiver with a data rate of 35Mbps, operating within a supply voltage range of 4.75V to 5.25V. It is packaged in a SOIC-8 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a supply current of 30mA. It is RoHS compliant and available in quantities of 2500 units per reel.
Texas Instruments SN65ALS176DRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 35Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 60mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 30mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65ALS176DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
