
Full-duplex RS-422/RS-485 bus transceiver featuring a single transmitter and single receiver. This surface-mount integrated circuit operates with a 5V supply voltage (4.75V to 5.25V) and supports data rates up to 25Mbps. It offers a propagation delay of 14ns and an output current of 1mA, with output voltage up to 6V. Packaged in a 14-pin SOIC, this RoHS-compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments SN65ALS180D technical specifications.
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 1mA |
| Output Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 30mA |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65ALS180D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
