The SN65ALS180DE4 is a surface-mount full-duplex bus transceiver with a data rate of 25Mbps. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is packaged in a SOIC-14 package and is compliant with RoHS regulations. It is designed to be used in applications where a high-speed transceiver is required, such as in industrial or automotive systems.
Texas Instruments SN65ALS180DE4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65ALS180 |
| Simplex/Duplex | Full Duplex |
| Supply Current | 30mA |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65ALS180DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.