
IC DIFF DRVR/RCVR PAIR 14-SOIC
Checking distributor stock and pricing after the page loads.
Texas Instruments SN65ALS180DG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 30mA |
| Weight | 0.004564oz |
| RoHS | Compliant |
No datasheet is available for this part.
