
The SN65ALS180DR is a single-chip bus transceiver with a data rate of 25Mbps. It operates within a supply voltage range of 4.75V to 5.25V and has a maximum operating temperature of 85°C. The device is packaged in a lead-free SOIC package and is RoHS compliant. It is suitable for surface mount applications and has a maximum supply current of 30mA.
Texas Instruments SN65ALS180DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 30mA |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65ALS180DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
