The SN65ALS180DRE4 is a 5V transceiver with a data rate of 25Mbps, operating in a full duplex mode. It is packaged in a SOIC-14 package and is suitable for surface mount applications. The device is rated for operation between -40°C and 85°C and has a supply current of 30mA. It is compliant with RoHS regulations and is available in quantities of 2500 per reel.
Texas Instruments SN65ALS180DRE4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65ALS180 |
| Simplex/Duplex | Full Duplex |
| Supply Current | 30mA |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65ALS180DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.