
The SN65C1154N is a 4-channel full-duplex transceiver from Texas Instruments, operating at a data rate of 95Kbps with a supply voltage of 5V. It is designed for through hole mounting and has an operating temperature range of -40°C to 85°C. This lead-free device is RoHS compliant and suitable for use in a variety of applications.
Texas Instruments SN65C1154N technical specifications.
| Package/Case | N |
| Data Rate | 95Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C1154N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.