Texas Instruments SN65C1154NE4 technical specifications.
| Package/Case | N |
| Data Rate | 95Kbps |
| Dual Supply Voltage | 6V |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Logic Function | Transceiver, Receiver |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.042297oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C1154NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.