
The SN65C1167ENS is a dual transceiver with a data rate of 10Mbps, operating over a temperature range of -40°C to 85°C. It is available in a SOIC-16 package and is powered by a 5V supply voltage. The device has two drivers and two receivers, with an operating supply current of 4mA. It is RoHS compliant and packaged in a rail/tube format with 50 units per package.
Texas Instruments SN65C1167ENS technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Output Current | 20uA |
| Output Voltage | 3.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C1167ENS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
