
Dual differential drivers and receivers with +/-8-kV IEC ESD protection, designed for bus transceiver applications. Features two drivers and two receivers, operating at a 10Mbps data rate with a 15ns propagation delay. This lead-free, RoHS-compliant component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. Packaged in a 16-TSSOP on tape and reel, it offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN65C1167EPWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 100uA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C1167EPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
