The SN65C1167EPWRG4 is a dual transceiver IC from Texas Instruments, operating at 5V with a data rate of 10Mbps. It is packaged in a TSSOP-16 package and is available in quantities of 2000 units per reel. The device is RoHS compliant and contains lead, but is not radiation hardened. It is suitable for use in a variety of applications, including those requiring a high level of reliability and performance.
Texas Instruments SN65C1167EPWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65C1167E |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C1167EPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.