Dual Differential Drivers and eceivers 16-SO
Texas Instruments SN65C1167NSLE technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.