
Dual differential drivers and receivers designed for bus transceiver applications. Features two drivers and two receivers, supporting a 10Mbps data rate. Operates from a 4.5V to 5.5V supply voltage range with a typical 5V operating voltage. Encased in a 16-SO package, this lead-free and RoHS compliant component functions across an industrial temperature range of -40°C to 85°C.
Texas Instruments SN65C1167NSR technical specifications.
| Package/Case | SOP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C1167NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
