Dual differential drivers and receivers, operating at 10Mbps, feature +/-8kV IEC ESD protection. This interface IC, housed in a 16-TSSOP package, offers two drivers and two receivers with a 5V operating supply voltage (4.5V to 5.5V). Designed for industrial applications, it operates across a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Texas Instruments SN65C1168EPW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SN65C1168E |
| Supply Current | 9mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C1168EPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.