
The SN65C1168EPWRG4 is a dual 2-transceiver bus transceiver from Texas Instruments. It operates at a supply voltage of 5V and has a maximum data rate of 10Mbps. The device is packaged in a TSSOP16 package and is RoHS compliant. It has an operating temperature range of -40°C to 85°C and is lead-free. The SN65C1168EPWRG4 is suitable for use in applications where high-speed data transfer is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65C1168EPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C1168EPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
