Dual differential drivers and receivers supporting 10Mbps data rates. Features +/-8-kV IEC ESD protection and operates within a 4.5V to 5.5V supply voltage range. This transceiver IC includes two drivers and two receivers, with a typical operating supply current of 9mA. Packaged in a VQFN EP, it is lead-free, RoHS compliant, and suitable for operation between -40°C and 85°C.
Texas Instruments SN65C1168ERGYR technical specifications.
| Package/Case | VQFN EP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Output Current | 20uA |
| Output Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Weight | 0.001312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C1168ERGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.